Diodes Incorporated AH1389 Unipolar Hall Effect Switch

Diodes Incorporated AH1389 Unipolar Hall Effect Switch is a miniature micropower magnetic switch IC that offers high sensitivity and a tightly defined magnetic operating window across its full operating temperature and voltage range. The AH1389 provides dual outputs for detecting North or South poles independently. Optimized for portable and battery-powered applications, the micropower AH1389 operates from a 1.6V to 3.6V supply while consuming an average current of only 4μA at 1.85V. The device is specified for operation over a -40°C to +85°C temperature range and provides a high ESD rating of 8kV for improved reliability and ease of handling during end-equipment manufacture. The AH1389 Unipolar Hall Effect Switch is offered in a small, low-profile X2-DFN1410-4 package, ensuring a minimal PCB footprint.

Features

  • Two monolithic Unipolar Hall switches
    • Operation with the North Pole (Output1) to the part marking surface
    • Operation with the South Pole (Output2) to the part marking surface
  • Supply voltage of 1.6V to 3.6V
  • Internal pull up and pull down capability
  • Chopper stabilized design
    • Superior temperature stability
    • Extremely Low Switch-Point Drift
    • Insensitive to physical stress
  • Micropower operation
  • Dual outputs for independent pole detection for design flexibility
  • Good RF noise immunity
  • Operating temperature -40°C to +85°C
  • 8kV ESD on supply and output pins
  • Compact, low profile X2-DFN1410-4 package
  • Totally lead-free and fully RoHS compliant
  • Halogen and Antimony Free

Applications

  • Smart cover or dock detect for phones and tablets
  • Position detect for digital still, video cameras, and handheld gaming consoles
  • Door, lid, and tray position detect switches
  • Home appliances and industrial applications
  • Level, proximity, and position switches
  • Contactless switches in home appliances and industrial applications
Yayınlandı: 2017-05-30 | Güncellenmiş: 2022-03-11