Diodes Incorporated AH1809 Omnipolar Hall Effect Switch IC
Diodes AH1809 Omnipolar Hall Effect Switch IC is a low-sensitivity micropower switch IC designed for battery-powered consumer-to-home appliances and industrial equipment such smart e-meters. Based on two Hall Effect plates and a chopper stabilized architecture, the AH1809 provides a reliable solution over the whole operating range. To support battery and low power applications, the design has been optimized to operate over a supply range of 2.5V to 5.5V and consumes only 24µW with a supply of 3V. The single open drain output can be switched on with either a North or South pole of sufficient strength. When the magnetic flux density perpendicular to the package (B) is larger than operate point (Bop), the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.Features
- Omnipolar (North or South pole) Operation
- 2.5V to 5.5V Operating Range
- Chopper Stabilized Design Provides
- Superior Temperature Stability
- Minimal Switch Point Drift
- Enhanced Immunity to Stress
- Low Sensitivity
- Single Open Drain Output
- Micropower Operation
- Good RF Noise Immunity
- -40°C to +125°C Operating Temperature
- High ESD
Applications
- Smart E-Meters
- Tamper Protection Switch
- Door, Lids and Tray Position Switch
- Proximity and Position Switches
- Level Detects
- On/Off Switch Digital Contact-Less Switch in Industrial and Consumer Products
Pin Assignments
Yayınlandı: 2014-05-27
| Güncellenmiş: 2022-03-11