Diodes Incorporated AL5887EV1 Demo Board

Diodes Incorporated AL5887EV1 Demo Board demonstrates features and functionalities of the 36-channel AL5887 constant current RGB LED driver. Each channel of this LED driver is integrated with an internal 12-bit PWM for color and brightness control through SPI or I²C digital interface. This is ideal for up to 12 RGB LED module lighting applications. The goal of the AL5887EV1 board is to exercise vivid LED effects by the I²C/SPI interface. This demo board supplies power to the LEDs using a power bank connected through a USB Type-C™ (J350) connector and supplies voltage to the led driver through a micro USB connector (J407). Typical applications include architectural lighting, industrial LED lighting, wearable/handled devices, and smart home appliances like smart speakers, video doorbells, electric smart locks, and smart routers.

Features

  • Demonstrates the features and functionalities of the AL5887 RGB LED driver
    • 36-channel, constant current LED driver
  • Exercise vivid LED effects by I²C/SPI interfaces
  • Supplies power to the LEDs using a power bank connected through a USB Type-C™ (J350)
  • Supplies voltage to the led driver through a micro USB connector (J407)

Applications

  • Smart home appliances
    • Smart speakers
    • Video doorbells
    • Electric smart locks
    • Smoke detectors
    • Smart routers
    • Set-top boxes
  • RGB LED lighting
  • Architectural lighting
  • Industrial LED lighting
  • Wearable and handled devices
Diodes Incorporated AL5887EV1 Demo Board

Board Overview

Diodes Incorporated AL5887EV1 Demo Board
Yayınlandı: 2023-06-16 | Güncellenmiş: 2023-06-23