Diodes Incorporated Automotive MOSFETs

Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.

Features

  • Meets AEC-Q101 automotive electronic council standards
  • Low on-resistance
  • Low input capacitance
  • Fast switching speed 
  • Low input/output leakage
  • Complementary pair MOSFET
  • Ultra-small surface mount package
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Kanal Sayısı Transistör Polaritesi Vasıf
BSP75G-13 BSP75G-13 Veri Sayfası Güç Anahtarı IC'leri - Güç Dağıtımı Low Side IntelliFET SOT223 T&R 4K
DMP2045UQ-7 DMP2045UQ-7 Veri Sayfası MOSFET'ler MOSFET BVDSS: 8V-24V SOT23 T&R 3K 1 Channel P-Channel AEC-Q101
DMT3020LSDQ-13 DMT3020LSDQ-13 Veri Sayfası MOSFET'ler MOSFET BVDSS: 8V-24V SO-8 T&R 2.5K 2 Channel N-Channel AEC-Q101
DMT10H072LFDFQ-7 DMT10H072LFDFQ-7 Veri Sayfası MOSFET'ler MOSFET BVDSS: 61V-100V U-DFN2020-6 T&R 3K 1 Channel N-Channel AEC-Q101
ZXMN6A09GQTA ZXMN6A09GQTA Veri Sayfası MOSFET'ler MOSFET BVDSS: 41V-60V SOT223 T&R 1K 1 Channel N-Channel AEC-Q101
Yayınlandı: 2019-01-29 | Güncellenmiş: 2025-10-10