Diodes Incorporated DMTH10H1M7STLWQ Automotive Enhancement-Mode MOSFET

Diodes Incorporated DMTH10H1M7STLWQ Automotive Enhancement-Mode MOSFET is an N-channel MOSFET featuring a low on-resistance (1.4mΩ typical, 2.0mΩ maximum) and superior switching performance. The DMTH10H1M7STLWQ has a 100V drain-source voltage, a 1µA zero gate voltage drain current, and ±100nA gate-source leakage. This device is AEC-Q101 qualified, supported by a PPAP, and optimized for automotive applications.

The Diodes Incorporated DMTH10H1M7STLWQ Enhancement Mode MOSFET is offered in the thermally efficient and compact PowerDI®1012-8 (TOLL) package. Designed to handle currents up to 300A, the TOLL package occupies 20% less PCB area than the industry-standard TO263. With an off-board profile of 2.4mm, the TOLL package is ideal for compact and high-density designs. The low package inductance of the TOLL provides improved EMI performance, and the tin-plated grooved leads ensure that the needs of automatic optical inspections (AOI) are met.

Features

  • Rated to +175°C, making it ideal for high ambient temperature environments
  • 100% Unclamped Inductive Switching (UIS) test in production ensures a more reliable and robust end application
  • High conversion efficiency
  • Low RDS(ON) minimizes on-state losses
  • Wettable flanks for improved optical inspection
  • Lead-free finish; RoHS compliant
  • Halogen and Antimony-free "Green" device
  • The DMTH10H1M7STLWQ is suitable for automotive applications requiring specific change control; This part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.

Applications

  • Motor control
  • DC-DC converters
  • Power management

Specifications

  • 100V drain-source voltage (VDSS)
  • 2.0mΩ drain-source on-resistance (RDS(ON))
  • 1µA zero gate voltage drain current (IDSS)
  • ±100nA gate-source leakage (IGSS)
  • 2V to 4V gate threshold voltage (VGS(TH))
  • ±36V gate-source voltage (VGSS)
  • Continuous drain current (ID)
    • 270A (TC= +25°C)
    • 190A (TC= +100°C)
  • 94ns reverse recovery time (tRR)
  • 291nC reverse recovery charge (QRR)
  • -55°C to +175°C junction operating temperature range (TJ)
  • Case: POWERDI1012-8 (TOLL)
  • Case material: Molded plastic, "Green" molding UL Flammability Classification Rating: 94V-0
  • Moisture sensitivity: Level 1 per J-STD-020
  • Terminals: Finish matte tin annealed over copper lead-frame
  • Solderable per MIL-STD-202, Method 208
  • Weight: 388g (Approximate)

Internal Schematic

Schematic - Diodes Incorporated DMTH10H1M7STLWQ Automotive Enhancement-Mode MOSFET

Package Outline

Mechanical Drawing - Diodes Incorporated DMTH10H1M7STLWQ Automotive Enhancement-Mode MOSFET
Yayınlandı: 2022-03-22 | Güncellenmiş: 2022-04-28