Diodes Incorporated AH8502-FDC-EVM Evaluation Board
Diodes Incorporated AH8502-FDC-EVM Evaluation Board evaluates the AH8502 highly accurate and low-power linear hall effect sensor. This evaluation board operates at -40°C to 85°C temperature range. The AH8502-FDC-EVM board functions at a 1.6V to 3.6V supply voltage range. This evaluation board is ideal for use in accurate door, lids, tray position detection, high accuracy level, proximity, position, and travel detection.Features
- Evaluate AH8502 hall effect sensor
- -40°C to 85°C operating temperature range
- 1.6V to 3.6V supply voltage range
Applications
- Joystick control for gaming and industrial applications
- Contact-less level, proximity, and position measurement in home appliances and industrial applications
- High accuracy level, proximity, position, and travel detection
- Button press detection in digital stills, video cameras, and handheld gaming consoles
- Accurate door, lids, and tray position detection
- Liquid level detection
Yayınlandı: 2020-01-22
| Güncellenmiş: 2024-07-11