Diodes Incorporated AL5812EV2 Evaluation Board
Diodes Incorporated AL5812EV2 Evaluation Board evaluates the AL5812 adjustable linear LED driver that offers excellent temperature stability and output handling capability. This evaluation board operates at a -40°C to 125°C temperature range and a 3.5V to 60V supply voltage range. The AL5812EV2 board includes red wire for input voltage, black wires for ground connection, and white wire connected to the LED. This evaluation board provides an MSOP-8EP package. The AL5812EV2 is ideal for linear LED drivers, LED signs, isolated offline LED converters, and instrumentation illumination.Features
- Evaluates AL5812 linear LED driver
- -40°C to 125°C operating temperature range
- 3.5V to 60V supply voltage range
- MSOP-8EP package
Applications
- Linear LED driver
- Isolated offline LED converters
- LED signs
- Instrumentation illumination
Schematic Diagram
Board Layout
Yayınlandı: 2020-02-03
| Güncellenmiş: 2024-07-17