Diodes Incorporated AP3125AEV1 Evaluation Board
Diodes Incorporated AP3125AEV1 Evaluation Board evaluates the AP3125A current mode PWM controller, which is optimized for high performance, low standby power, and cost-effectiveness. This evaluation board operates at -40°C to 150°C junction temperature range and 10V to 25V supply voltage range. The AP3125AEV1 board is ideal for use in switching AC-DC adapter/charger, ATX/BTX auxiliary power, set-top box power supply, and open frame switching power supply.Features
- Evaluates AP3125A current mode PWM controller
- -40°C to 150°C operating junction temperature range
- 10V to 25V supply voltage range
- 150°C storage temperature
Applications
- Switching AC-DC adapter/charger
- ATX/BTX auxiliary power
- Set-Top Box (STB) power supply
- Open frame switching power supply
Additional Resources
Yayınlandı: 2020-02-10
| Güncellenmiş: 2024-07-19