Diodes Incorporated AP3927D EV4 Evaluation Board

Diodes Incorporated AP3927D EV4 Evaluation Board is a platform for demonstrating the AP3927D 700V non-isolated regulator. The AP3927D regulator features low standby power and is ideal for IoT applications and home appliances using non-isolated buck or buck-boost solutions. The AP3927D offline universal AC voltage input step-down regulator supplies accurate constant voltage (CV) output, outstanding low standby power, high efficiency at light loading, and excellent dynamic responses based on non-isolated buck topology.

The Diodes Inc AP3927D EV4 Evaluation Board has a suitable design example for a cost-effective, 4.2W single-output, 12V/350mA power application for home appliances.

Features

  • Universal 85V to 265V VAC input
  • Internal MOSFET 700V
  • 360mA typical output current
  • ±5% improved constant voltage
  • Low no-load power consumption
  • OTP, OLP, OVP, SCP rich protections
  • Solution for no audible noise
  • Buck, boost, buck-boost supporting topologies
  • Frequency dithering to suppress EMI
  • SO-7 (Type B) package

Applications

  • Non-isolated home appliances
    • AC fans
    • Rice cookers
    • Air conditioners
    • Coffee machines
    • Soy milk machines
  • Auxiliary power for IoT devices

PCB Layout

Location Circuit - Diodes Incorporated AP3927D EV4 Evaluation Board

Evaluation Board Schematic

Schematic - Diodes Incorporated AP3927D EV4 Evaluation Board

Overview

Diodes Incorporated AP3927D EV4 Evaluation Board
Yayınlandı: 2025-04-24 | Güncellenmiş: 2025-05-08