Diodes Incorporated AP3983EEV1 Evaluation Board

Diodes Incorporated AP3983EEV1 Evaluation Board evaluates the AP3983E high-frequency primer side power switcher for power supplies. This power switcher features a built-in N channel MOSFET, a hiccup function to improve short circuit protection and internal output cable voltage drop compensation. The AP3983EEV1 board operates at 650μA current. This evaluation board is ideal for adapters, set-top boxes, auxiliary supplies, appliances, and LED drivers.

Features

  • Evaluates the AP3983E power switcher
  • 650μA operating current

Applications

  • Adapters
  • Set-top boxes
  • Auxiliary supplies
  • Appliances
  • LED drivers
Yayınlandı: 2020-02-11 | Güncellenmiş: 2024-07-19