Diodes Incorporated AP64060 Synchronous Buck Converter

Diodes Incorporated AP64060 Synchronous Buck Converter is designed for Electromagnetic Interference (EMI) reduction and is available in a TSOT26 package. The AP64060 converter integrates a 600mΩ high-side power MOSFET and a 300mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. This device features a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off. The AP64060 also features Frequency Spread Spectrum (FSS) with a switching frequency jitter of ±6%. Typical applications include 5V, 12V, and 24V distributed power bus supplies, automotive, white goods, small home appliances, FPGA, DSP, ASIC supplies, and general-purpose point of load.

Features

  • 4.5V to 40V VIN
  • 600mA continuous output current
  • Less than 0.1% output ripple at 12V
  • 90µA low quiescent current (Pulse frequency modulation)
  • 2.2MHz switching frequency
  • Supports Pulse Frequency Modulation (PFM)
  • Proprietary gate driver design for EMI reduction
  • Precision enable threshold to adjust UVLO
  • Protection Circuitry
    • Undervoltage Lockout (UVLO)
    • Output Overvoltage Protection (OVP)
    • Cycle-by-cycle peak current limit
    • Thermal shutdown
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free
  • Green device
  •  

Applications

  • 5V, 12V, and 24V distributed power bus supplies
  • eMeter
  • Automotive
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • General-purpose point of load

Typical Application Circuit Diagram

Application Circuit Diagram - Diodes Incorporated AP64060 Synchronous Buck Converter

Functional Block Diagram

Block Diagram - Diodes Incorporated AP64060 Synchronous Buck Converter
Yayınlandı: 2022-05-10 | Güncellenmiş: 2024-02-28