Diodes Incorporated AP64351QSP-EVM Converter Evaluation Board

Diodes Incorporated AP64351QSP-EVM Converter Evaluation Board evaluates the AP64351Q 3.5A synchronous buck converter. The AP64351Q is 3.5A, a synchronous buck converter with a wide input voltage range of 3.8V to 40V. The AP64351QSP-EVM board operates at -40°C to 125°C temperature range and 3.8V to 40V supply voltage range. This evaluation board offers 3.5A continuous output current. The AP64352SP-EVM board is ideal for use in home audio, network systems, consumer electronics, optical communication, networking systems, and general-purpose point of load.

Features

  • Evaluates the AP64351Q synchronous buck converter
  • Qualified for automotive applications
  • 3.8V to 40V wide input range
  • 3.5A continuous output current
  • 0.8V ±1% reference voltage
  • 22µA ultralow quiescent current (Pulse Frequency Modulation)
  • 570kHz switching frequency

Applications

  • 5V, 12V, and 24V distributed power bus supplies
  • White goods and small home appliances
  • Home audio
  • Network systems
  • Consumer electronics
  • Cordless power tools
  • Optical communication and networking systems
  • General-purpose Point of Load

Board Setup

Mechanical Drawing - Diodes Incorporated AP64351QSP-EVM Converter Evaluation Board
Yayınlandı: 2020-07-27 | Güncellenmiş: 2024-08-13