Diodes Incorporated DGD Half-Bridge Gate Drivers
Diodes Incorporated DGD Half-Bridge Gate Drivers are high-voltage and high-speed gate drivers capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. High-voltage processing techniques enable the high side to switch to the offset voltage in a bootstrap operation. The DGD logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. Diodes Incorporated gate drivers are ideal for DC-DC converters, DC-AC inverters, AC-DC power supplies, motor controls, and Class D power amplifiers.Features
- Floating high-side driver in bootstrap operation to 100V
- Drives two N-channel MOSFETs or IGBTs in a half-bridge configuration
- 290mA source / 600mA sink output current capability
- Outputs tolerant to negative transients
- Internal dead time of 430ns to protect MOSFETs
- Wide low side gate driver supply voltage: 10V to 20V
- Logic input (HIN and LIN*) 3.3V capability
- Undervoltage lockout for VCC (Logic and Low-Side Supply)
- Schmitt triggered logic inputs
- Extended temperature range: -40°C to +125°C
- Totally lead-free and RoHS compliant
- Halogen- and antimony-free
Applications
- DC-DC converters
- DC-AC inverters
- AC-DC power supplies
- Motor controls
- Class D power amplifiers
Additional Resource
Yayınlandı: 2017-03-07
| Güncellenmiş: 2022-03-11