Diodes Incorporated HX21 Seam-Sealed Crystal Clock Oscillator
Diodes Incorporated HX21 2.5 x 2.0mm Seam-Sealed Crystal Clock Oscillators feature nominal frequencies of 27 to 48MHz and frequency stability of ±25 to ±50ppm. Supply voltage is 2.8V for HX2127001Q or 1.6 to 3.6V for HX21480001. Supply current for HX21 is 20mA maximum (output enabled) or 100µA (output disabled). HX31 has an operating temperature range of -40 to +105°C.Features
- 27MHz to 48MHz nominal frequencies
- ±25ppm to ±50ppm frequency stability
- Supply voltage
- 2.8V (HX2127001Q)
- 1.6V to 3.6V (HX21480001)
- Supply current
- 20mA maximum (output enabled)
- 100µA maximum (output disabled)
- -40°C to +105°C operating temperature range
Yayınlandı: 2015-10-28
| Güncellenmiş: 2022-03-11