Diodes Incorporated PAM2803EV1 Evaluation Board
Diodes Incorporated PAM2803EV1 Evaluation Board evaluates the PAM2803 step-up DC-DC converter that delivers a regulated output current. This evaluation board operates at a 1.5VDC to 3.6VDC input voltage range. The PAM2803EV1 board functions with a 350mA LED current. This evaluation board is ideal for use in the white LED torch, white LED camera flash, PDA camera flash, and camcorder torch lamp.Features
- Evaluates PAM2803 step-up DC-DC converter
- 1.5VDC to 3.6VDC input voltage range
- 350mA adjustable LED current
Applications
- White LED torch
- White LED camera flash
- Digital Still Camera (DSC) flash
- Cellular camera phone flash
- PDA camera flash
- Camcorder torch (flashlight) lamp
Schematic Diagram
Evaluation Board Layout
Yayınlandı: 2020-02-07
| Güncellenmiş: 2024-07-18