Diodes Incorporated Automotive Super Barrier Rectifiers
Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These Diodes Incorporated SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while qualified to the AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.Features
- Patented Super Barrier Technology that provides superior avalanche capability
- Low forward voltage drop
- Ideal for automotive applications
- Lead-free finish
Specifications
- AEC-Q101 qualified
- 1A to 30A forward current range
- 500mV to 0.7V forward voltage range
Additional Resources
View Results ( 25 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | If - İleri Akım | Vrrm - Tekrarlayan Ters Voltaj | Vf - İleri Voltaj | IR - Ters Akım | Yapılandırma | Vr - Ters Voltaj | Ifsm - İleri Dalgalanma Akımı |
|---|---|---|---|---|---|---|---|---|---|
| SBRT25U60SLP-13 | ![]() |
PowerDI5060-8 | 25 A | 60 V | 550 mV | 400 uA | Single Quad Anode | 60 V | 220 A |
| SBR1045SP5Q-13 | ![]() |
PowerDI5-3 | 10 A | 45 V | 490 mV | 30 uA | Single Dual Anode | 45 V | 180 A |
| SBR10M100P5Q-13 | ![]() |
PowerDI5-3 | 10 A | 100 V | 780 mV | 100 nA | Single Dual Anode | 100 V | 220 A |
| SBRT20U50SLPQ-13 | ![]() |
PowerDI5060-8 | 20 A | 50 V | 445 mV | 100 mA | Single Quad Anode | 50 V | 200 A |
| SBR30A60CTBQ-13 | ![]() |
D2PAK-3 (TO-263-3) | 30 A | 60 V | 560 mV | 100 mA | Single Dual Anode | 60 V | 180 A |
| SBR8M100P5Q-13D | ![]() |
PowerDI5-3 | 8 A | 100 V | 780 mV | 80 nA | Single Dual Anode | 100 V | 130 A |
| SBR1045D1-13 | ![]() |
DPAK-3 (TO-252-3) | 10 A | 45 V | 580 mV | 50 uA | Single Dual Anode | 32 V | 90 A |
| SBRT20U60SP5-7 | ![]() |
PowerDI5-3 | 20 A | 60 V | 480 mV | 100 uA | Single Dual Anode | 60 V | 320 A |
| SBR1045CTL-13 | ![]() |
DPAK-3 (TO-252-3) | 5 A | 45 V | 550 mV | 500 uA | Dual Anode Common Cathode | 31 V | 90 A |
| SBR1045D1Q-13 | ![]() |
DPAK-3 (TO-252-3) | 10 A | 45 V | 580 mV | 50 uA | Single Dual Anode | 32 V | 90 A |
Yayınlandı: 2019-07-04
| Güncellenmiş: 2023-07-24