Diodes Incorporated ZXCT21xQ AEC-Q Current-Shunt Monitors
Diodes Incorporated ZXCT21xQ AEC-Q Current-Shunt Monitors feature a lineup of automotive AEC-Q-qualified high-precision current-shunt monitors. These Diodes Incorporated ZXCT21xQ modules are designed for current measurement in the automotive industry. With a range of gain options, these monitors offer accuracy when measuring low-voltage drops as small as 10mV across compact shunt resistors, ensuring minimal error. This enables precise measurement of large currents and mitigates power loss typically associated with measurements taken at common-mode voltages ranging from -0.3V to 26V.Features
- Automotive AEC-Q100 Grade 1
- 2.7V to 26V supply voltage range
- -40°C to +125°C temperature range
- -0.3V to 26V wide common-mode range
- Support shunt drops of 10mV full-scale
- Gain error (maximum overtemperature)
- ±0.8% A and B version
- ±0.5% C version
- ±30μV (max) low offset voltage
- 100μA (max) quiescent current
- 10ppm/°C (max) low gain error drift
- Rail-to-rail output capacity
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free "Green" device
- Choice of gains
- 200V/V ZXCT210Q
- 500V/V ZXCT211Q
- 1000V/V ZXCT212Q
- 50V/V ZXCT213Q
- 100V/V ZXCT214Q
- 75V/V ZXCT215Q
- 6-pin SOT363 package
- The ZXCT21xQ are suitable for automotive applications requiring specific change control
- These parts are AECQ100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
- Vehicle valve controls
- Vehicle body control systems
- Vehicle motor controls, e-pumps
- Vehicle e-compressors
- Vehicle ADAS
- EV OBC, BMS, ESP, high-voltage DC/DC
- Wireless charging
- Current sensing (high-side/low-side)
- Battery charging and discharging
Videos
Block Diagram
Yayınlandı: 2023-06-28
| Güncellenmiş: 2025-02-24