Diodes Incorporated PAM8905 Class-D Audio Amplifier

Diodes Inc. PAM8905 Class-D Audio Amplifier is a high efficiency power amplifier with an integrated boost converter. It drives up to 1.9W (1% THD+N) into an 8Ω speaker. With 85% typical efficiency, the PAM8905 helps extend battery life when playing audio. The built-in boost converter generates the voltage rail for the output stage.

This provides louder audio than a stand-alone amplifier connected directly to a battery and maintains a consistent loudness, regardless of voltage. The PAM8905 has an AGC function that adjusts the Class-D gain to limit battery current at a lower voltage. Its outputs are protected against output-to-output shorts and features DC input protection. The PAM8905 is available in the tiny WCSP12 (1.5x2.0mm) package.

Features

  • Built-in battery tracking automatic gain control (AGC)
  • High efficiency integrated boost converter over 85%
  • 1.9W into an 8Ω load from a 3.6V supply
  • Operates from 2.8V to 5.2V
  • Efficient class-D prolongs battery life
  • Minimized ON/OFF pop noise
  • Superior low noise
  • High PSRR
  • DC input protection
  • Auto-recovery short-circuit protection
  • Thermal shutdown
  • Available in U-WLB1520-12 package

Applications

  • Cell phones
  • PDA
  • GPS
  • Portable electronics
  • Speakers

Typical Application

Application Circuit Diagram - Diodes Incorporated PAM8905 Class-D Audio Amplifier
Yayınlandı: 2015-04-27 | Güncellenmiş: 2022-03-11