Diodes Incorporated PI3EQX1004 USB3.1 Gen-2 ReDriver™

Diodes Incorporated PI3EQX1004 USB3.1 Gen-2 ReDrivers are low-power, high-performance 10Gbps 2-Port USB 3.1 linear ReDriver™ designed specifically for the USB 3.1 protocol. These devices provide programmable equalization and flat gain to optimize performance over various physical mediums by reducing Inter-Symbol Interference (ISI). The integrated equalization circuitry provides flexibility with the signal integrity of the signal. Diodes Incorporated ReDrivers include an automatic receiver detect function.  

Features

  • 5Gbps and 10Gbps serial link with a linear equalizer
  • USB 3.1 and USB 3.0 compatible
  • Fully compliant with USB 3.1 super speed standard
  • Four 10Gbps differential signal pairs
  • Pin adjustable receiver equalization
  • Pin adjustable flat gain
  • 100Ω differential CML I/O’s
  • Automatic receiver detect
  • Auto "slumber" mode for adaptive power management
  • 3.3V single supply voltage
  • 42-pin, TQFN 3.5 x 9mm (ZH42) package

Applications

  • PC
  • Servers
  • Storage
  • Cable
  • Infotainment

Block Diagram

Block Diagram - Diodes Incorporated PI3EQX1004 USB3.1 Gen-2 ReDriver™

Application Circuit Diagram

Application Circuit Diagram - Diodes Incorporated PI3EQX1004 USB3.1 Gen-2 ReDriver™
Yayınlandı: 2018-04-24 | Güncellenmiş: 2022-09-18