Diodes Incorporated SBRT15U50SP5 Trench Super Barrier Rectifier
Diodes Inc. SBRT15U50SP5 trench super barrier rectifier is packaged in the compact thermally efficient POWERDI5 package and provides ultra-low forward voltage drop (VF) and provides excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling, or polarity protection diode in applications such as DC/DC converters.Features
- Ultra-low forward voltage drop (VF) helps - minimizes power losses
- Excellent reverse leakage (IR) stability at higher temperatures
- Thermally efficient package for cooler running applications
- Less than 1.1mm package profile ideal for thin applications
Specifications
- Case: POWERDI5
- Case Material: Molded Plastic, "Green" Molding Compound. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminal Connections: See Diagram Below
- Weight: 0.093 grams (approximate)
Applications
- >10W AC/DC Adaptors/Chargers
- DC/DC Converters
Yayınlandı: 2014-06-11
| Güncellenmiş: 2022-03-11