Diotec Semiconductor IN53x Zener Diodes

Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.

Features

  • Up to 200V Zener voltage
  • Non-planar technology
  • High-power dissipation
  • Built with UL 94V-0 case materials
  • Compliant with RoHS, REACH, and conflict minerals

Applications

  • Voltage stabilization and regulations

Dimensions

Mechanical Drawing - Diotec Semiconductor IN53x Zener Diodes
Yayınlandı: 2022-03-25 | Güncellenmiş: 2022-04-20