DISPLAY VISIONS OLED Display Modules

DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection. 

Features

  • Wide range of sizes and colors for design flexibility
  • Passive Matrix display mode
  • Fast 10µs response time
  • Low 3.3V operating voltage
  • Interface options of SPI, I2C, 8-bit interface
  • 2000:1 (min) contrast ratio
  • 160° viewing angle
  • Integrated controller
  • Pre-installed flat flex cable
  • -40°C to +80°C operating temperature range

Videos

View Results ( 6 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Parlaklık Çözünürlük Görüntüleme Alanı - G x Y
EA W064048-XALG EA W064048-XALG Veri Sayfası Yellow 150 cd/m2 64 x 48 13.42 mm x 10.06 mm
EA W096016-XALW EA W096016-XALW Veri Sayfası White 120 cd/m2 96 x 16 21.104 mm x 3.504 mm
EA W128064-XALG EA W128064-XALG Veri Sayfası Yellow 90 cd/m2 128 x 64 55.01 mm x 27.49 mm
EA W256064-XGLG EA W256064-XGLG Veri Sayfası Yellow 80 cd/m2 256 x 64 135.65 mm x 33.89 mm
EA W128128-XALG EA W128128-XALG Veri Sayfası Yellow 80 cd/m2 128 x 128 26.86 mm x 26.83 mm
EA W256064-XALG EA W256064-XALG Veri Sayfası Yellow 120 cd/m2 256 x 64 76.778 mm x 19.178 mm
Yayınlandı: 2018-04-11 | Güncellenmiş: 2022-09-30