DISPLAY VISIONS OLEDL128-6 OLED Display Modules

DISPLAY VISIONS OLEDL128-6 OLED Display Modules are high-contrast 2.9" (diagonal) OLED displays with a 128x64 resolution related to an 8x21 or 4x16 large character display. These display modules feature an integrated SSD1309 controller for the SPI (MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDL128-6 OLED Display Modules are extremely compact with a large 64mm x 37mm viewing area, a 10µs fast response time, and no afterglow. These Display Modules feature an easy-to-use pin-mountable design, which can be soldered directly or plugged into socket strips. This design eliminates cumbersome gluing procedures, error-prone cable connections, and the need to design a special mounting device.

As the individual OLED pixels light up, these displays do not require additional backlighting. The DISPLAY VISIONS OLEDL128-6 OLED Display Modules feature a flat design, a wide 170° viewing angle, high 2000:1 contrast, and high overall brightness (100cd/m² to 200cd/m²). These features, together with an extended temperature range (-40°C to +80°C), and long service life (at least 50,0000h, up to 100,000h), make them particularly suitable for mounting in handheld devices for robust outdoor use. 

Features

  • 64mm x 37mm viewing area
  • Simple mounting with direct soldering
  • 128x64 resolution (relates to 8x21 character or 4x16 large character)
  • High contrast OLED display
  • 10μs response time with no afterglow
  • Integrated SSD1309 controller
  • SPI interface: MOSI, CLK, CS, and D/C
  • I2C interface: SDA and SCL
  • Self-illuminated, with no backlight necessary
  • Wide 170° viewing angle
  • Available with and without protection glass
  • Yellow and white illumination options
  • Super flat design; 2.4mm (without protection glass)
  • Long lifetime (50,000 up to 100,000 hours)
  • Wide -40°C to +80°C operating temperature range
  • Low power consumption
  • 68mm x 51mm module dimensions
  • RoHS, REACH, and CE-compliant

Applications

  • Handheld devices
  • Medical devices
  • Oil and gas equipment
  • Flow meters and volume meters
  • Testing and measurement equipment
  • Industrial controls and machines

Videos

Dimensions

Mechanical Drawing - DISPLAY VISIONS OLEDL128-6 OLED Display Modules
Yayınlandı: 2020-11-02 | Güncellenmiş: 2024-08-27