DISPLAY VISIONS QUICKuniTFT070C Quick-Start Set

DISPLAY VISIONS QUICKuniTFT070C Quick-Start Set is a kit that contains a 7" capacitive display module (EA uniTFT070-ATC) and a small test board (EA 93998-A) with a power supply. This DISPLAY VISIONS EA 93998-A power supply powers up the display easily and includes a buck converter for the 24V input voltage. The QUICKuniTFT070C set comes with a speaker for the sounds provided by the display. This starter set employs a built-in bridge rectifier that enables the use of any power supply irrespective of the polarity.

Features

  • Helps to quickly start the EA uniTFT070-ATC display module
  • Comes with EA 93998-A test board for RS-232, I2C, and SPI interfaces
  • Includes an onboard speaker for the sounds
  • Projected Capacitive (PCAP) touch panel
  • Employs power supply with international plugs

Videos

Yayınlandı: 2019-02-19 | Güncellenmiş: 2023-08-15