DISPLAY VISIONS EA uniTFT 10.1" TFT Displays
DISPLAY VISIONS EA uniTFT 10.1" TFT Displays are multi-function 1280 x 800 dots resolution displays. The TFT displays feature an object-based screen design, 16bit with backlight, and a Projected Capacitive (PCAP) display. This DISPLAY VISIONS EA display comes with or without a touch panel and allows users to change objects' size, shape, color, visibility, and content. It offers seven interfaces: USB, 2x I2C, 2x SPI, 2 x RS232, four analog, and 16 digital and freely definable I/O interfaces.This UNITFT101-ATC display screen is designed in IPS technology and offers an extremely wide viewing angle. The display provides high contrast and is free of color distortions, diagonally from above or from the side. This UNITFT101-ATC display has a white backlight LED that generates a luminance of up to 1,000 cd/m². This means the display can be read even in bright ambient light or even sunlight. The images can be integrated into the display in different formats (jpg, png, SVG, etc.). Typical applications are industrial, medical, and consumer-based.
Features
- With and without touch panel
- Analog resistive touch or capacitive - PCAP
- Object-based screen design
- Change objects size, shape, color, visibility, and content
- Vector graphics, loss-free rotation, and zoom
- Vectorized character set as ASCII and Unicode
- 4 analog inputs
- Alpha blending, moving objects
- Single supply 3.3V
- 7 interfaces includes USB, 2 x I2C, 2 x SPI, and 2 x RS232
- 16 digital I/O onboard, expandable up to 125
- PWM output
- Built-in includes battery backup
- MicroSD card used for pictures, fonts, and macros
Videos
Learn More About
Yayınlandı: 2019-02-12
| Güncellenmiş: 2024-11-18