Displaytech TFT LCD Display Modules
Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.Features
- Full color RGB displays
- Offered in standard display, resistive touch, and capacitive touch versions
- Display size options from 1.8" to 7.0" (diagonal)
- Resolution options from 128 x 160 to 1024 x 600
- LVDS, Parallel, and SPI interface options
- LED backlight
Applications
- White goods
- Consumer goods
- HVAC and security displays
- Handheld devices
- POS and vending
- Scales
- Telecom and communication
- Test and measurement
Yayınlandı: 2015-12-14
| Güncellenmiş: 2022-03-11