Diode Laser Concepts Industrial 520nm 45° M12 Laser

Diode Laser Concepts Industrial 520nm 45° M12 Laser offers a continuous wave, an electrically isolated diode, and a custom drive circuit in a hard anodized case. The industrial M12 laser features an operating voltage of 12V to 24V and 25mA to 40mA load current. The DLC M12 laser provides electronic protection, including surge, static discharge immunity, and reverse polarity.

Features

  • 12V to 24V operation
  • Gaussian line laser projection-type
  • 520nm wavelength
  • Continuous wave
  • Hard anodized case
  • Electrically isolated diode
  • Custom drive circuit
  • Photodiode feedback
  • Optical power stability over the device's lifetime
  • Advanced thermal management
  • IP67 environmentally sealed package
  • Sapphire output window with BBAR coating
  • ESD and reverse polarity protection
  • Industrial standard M12 connector

Specifications

  • 5% optical power stability (Pk-Pk)
  • 3mW to 3.9mW optical power
  • 10VDC to 26VDC operating voltage
  • 25mA to 40mA load current
  • Continuous wave operation mode
  • M12 connector
  • Electronic protection
    • Surge protection
    • Static discharge immunity (≥4kV contact)
    • Reverse polarity protection

Mechanical Drawing

Mechanical Drawing - Diode Laser Concepts Industrial 520nm 45° M12 Laser
Yayınlandı: 2023-03-27 | Güncellenmiş: 2023-04-04