e-peas AEM20940 Thermal Energy Harvesting IC

e-peas AEM20940 Thermal Energy Harvesting IC is an integrated energy management circuit that extracts DC power from a TEG to simultaneously store energy in a rechargeable element and supply the system with two independent regulated voltages. The AEM20940 extends the battery lifetime and ultimately eliminates the primary energy storage element in a large range of wireless applications such as industrial monitoring, home automation, and smart agriculture.

The e-peas AEM20940 harvests the available input current up to 110mA while regulating the source to a voltage configured by the user. It integrates an ultra-low power boost converter to charge a storage element, such as a Li-ion battery, a thin-film battery, a supercapacitor or a conventional capacitor. The boost converter operates with input voltages ranging from 50mV to 3.5V. A unique cold-start circuit starts operating with empty storage elements at an input voltage as low as 380mV and an input power of only 100µW. Thanks to an external optional module, the cold start input voltage lowers to 60mV with an input power of just 150µW.

The low-voltage supply typically drives a microcontroller at 1.2V or 1.8V, and the high-voltage supply typically drives a radio transceiver at 1.8V, 2.5V, or 3.3V. Both are driven by highly efficient LDO (Low Drop-Out) linear regulators for low noise and high stability.

Configuration pins determine various operating modes by setting predefined conditions for the energy storage element (overcharge or over-discharge voltages) and by selecting the voltage of the high-voltage supply and the low-voltage supply.

The chip integrates all active elements to power a typical wireless sensor. Five capacitors and two inductors are required, all available in small packages. With only seven external components (external cold-start module not included), integration is maximized, and the footprint and BOM are minimized, optimizing the time-to-market and the costs of designs.

Features

  • Ultra-low-power start-up
    • Cold start from 60mV input voltage and 150μW input power with an optional external module (typical)
    • Cold start from 380mV input voltage and 100µW input power without an optional external module (typical)
  • Ultra-low-power boost regulator
    • Open-circuit voltage sensing for MPPT every 21s
    • Configurable MPPT with 2-pin programming
    • Selectable VOC ratios of 50%, 55%, or 75%
    • 50mV to 5V harvesting input voltage range
    • 50mV to 5V MPPT voltage operation range
    • Constant impedance matching (ZMPPT)
  • Integrated 1.2V/1.8V LDO regulator
    • Up to 20mA load current
    • Dynamically power-gated by an external control
    • Selectable output voltage
  • Integrated 1.8V to 4.1V LDO regulator
    • Up to 80mA load current with 300mV drop-out
    • Dynamically power-gated by an external control
    • Selectable or adjustable output voltage
  • Flexible energy storage management
    • Selectable or adjustable overcharge and over-discharge protection for any rechargeable battery or supercapacitor
    • Fast supercapacitor charging
    • Indication when the battery is running low
    • Indication when output voltage regulators are available
  • Optional primary battery, automatically switches to the primary battery when the secondary battery is exhausted
  • Integrated storage element balancing circuit for dual-cell supercapacitor
  • Small footprint, small BOM
    • Compact 5mm x 5mm QFN28 package
    • Only seven passive external components required

Applications

  • Thermal harvesting
  • Smart agriculture
  • Industrial monitoring
  • E-health monitoring
  • Wireless sensor nodes
  • Geolocation

Typical Application Circuit

Application Circuit Diagram - e-peas AEM20940 Thermal Energy Harvesting IC

Package Outline

Mechanical Drawing - e-peas AEM20940 Thermal Energy Harvesting IC
Yayınlandı: 2020-08-24 | Güncellenmiş: 2024-09-25