e-peas EVK00900 Evaluation Kit

e-peas EVK00900 Evaluation Kit is a plug-and-play, efficient, and intuitive tool used to optimize the AEM00900 solar battery harvesting charger, allowing users to build efficient subsystems. This kit allows easy connection to a storage element and energy harvester. The EVK00900 evaluation kit features I2C communication pins, an alternative connector for the storage element, a thermal monitoring configuration, and a thermistor for thermal monitoring. This kit is used in wearable electronics, remote control units, smart buildings, keyboards, and indoor sensors.

Features

  • Two-way screw terminals:
    • Source of energy (DC)
    • Energy storage element (battery)
    • Thermistor used for thermal monitoring
  • 2-pin shrouded header:
    • Alternative connector for the storage element
  • 6-pin header:
    • I2C communication pins
  • 3-pin headers:
    • Constant source voltage (SRC_LVL_CFG) configuration
    • Energy storage element threshold configuration
    • Mode configuration
    • Thermal monitoring configuration

Applications

  • Wearable electronics
  • Remote control units
  • Smart buildings
  • Keyboards
  • Indoor sensors
Yayınlandı: 2023-10-31 | Güncellenmiş: 2023-11-22