e-peas EVK30300 Evaluation Board (2AAEM30300C0011)

e-peas EVK30300 Evaluation Board (2AAEM30300C0011) is a demonstration platform for the AEM30300 ambient energy battery charger IC. The AEM30300 is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source to store energy in a storage element. The AEM30300 allows developers to extend battery lifetime and ultimately eliminate the primary energy storage element in a large range of applications.

The EVK30300 evaluation board features a pre-mounted AEM30300 in a QFN-28 package, along with all the needed components to operate the device. The evaluation board allows easy connection to the energy harvester and the storage element. This board also provides all the configuration access to set the device in any mode. The control and status signals are available on standard pin headers, allowing users to wire for any usage scenario and evaluate the relevant performances.

Features

  • Five two-way screw terminals:
    • Source of energy (DC)
    • Source of energy (AC low frequency)
    • Source of energy (AC medium-frequency)
    • ZMPP configuration
    • External output supply
  • One three-way screw terminal:
    • Energy storage element (battery or supercapacitor)
    • One 2-pin shrouded header
    • Alternative connector for the storage element
  • Provision for five resistors:
    • Custom mode configuration
    • ZMPP configuration
  • Thirteen 3-pin headers:
    • Maximum power point ratio (R_MPP) configuration
    • Maximum power point timing (T_MPP) configuration
    • Energy storage element threshold configuration
    • Dual-cell supercapacitor configuration
    • Mode configuration
  • Configuration by 0Ω resistors
    • Cold start input configuration
  • One 1-pin header
    • Access to status pin
  • 76mm x 50mm dimensions
  • 4x M2.5 mounting holes

Resources

Board Layout

e-peas EVK30300 Evaluation Board (2AAEM30300C0011)
Yayınlandı: 2021-08-17 | Güncellenmiş: 2024-09-30