E-Switch PV7 RGB LED Anti-Vandal Switches

E-Switch PV7 RGB LED Anti-Vandal Switches feature IP65 water resistance and long life expectancy. These anti-vandal switches provide RGB LED illumination and feature a 22mm diameter panel cutout. These PV7 devices offer dot or ring illumination and graphics options that include the power symbol etched or illuminated. Applications for these RGB LED anti-vandal pushbutton switches include kiosks, ticket dispensers, and other designs that require vandal resistance.

Features

  • 22mm diameter panel cutout
  • RGB LED option
  • Dot, ring, or power symbol illumination available
  • Multiple function options
  • IP65 rated for moisture protection
  • SPDT (single pole, double throw)
  • 2A, 48VDC electrical rating
  • 50,000 cycles electrical life
  • 50mΩ maximum contact resistance
  • 1000MΩ minimum at 500VDC insulation resistance
  • 2000VAC dielectric strength
  • -20°C to +55°C operating temperature

Applications

  • Audio/Visual
  • Security devices
  • Industrial controls
  • Kiosks
  • Electrical housewares
  • Medical equipment
Yayınlandı: 2016-11-16 | Güncellenmiş: 2022-03-11