E-Switch SAV7 Anti-Vandal Switches

E-Switch SAV7 Anti-Vandal Switches feature an electrical rating of 15A, 125VAC/250VAC, and an electrical life of 10,000 cycles. This E-Switch anti-vandal switch series has an ingress protection rating of IP67, protecting it from dust and water immersion between 15cm and 1m in depth. SAV7 includes various customizable features, including actuator and body finish, LED color, and illumination voltage. Applications include outdoor kiosks/ticket dispensers, security devices, medical devices, and more.

Features

  • 22mm diameter panel cutout
  • Ring or ring/power illumination options
  • Multiple illumination voltage options
  • Momentary and latching functions
  • 15A high current rating
Chart - E-Switch SAV7 Anti-Vandal Switches

Applications

  • Outdoor kiosks and ticket dispensers
  • Security devices
  • Medical devices
  • Industrial controls
  • Electrical housewares

Specifications

  • 15A, 125/250VAC electrical rating
  • 10,000-cycle electrical life
  • 100mΩ maximum contact resistance
  • 100MΩ insulation resistance at 500VDC
  • 1500VAC dielectric strength for 60 seconds
  • -25°C to +85°C operating/storage temperature
  • 3.2mm travel
  • IP67 moisture protection (at the front panel) 
  • 3.5N actuation force
  • 1mm to 10mm panel thickness range
  • 1Nm to 3Nm hex nut torque range

Videos

Yayınlandı: 2023-10-04 | Güncellenmiş: 2023-10-13