E-Switch SV4 19mm Short Body Anti-Vandal Switches

E-Switch SV4 19mm Short Body Anti-Vandal Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV4 Anti-Vandal Switches feature the popular 19mm panel cut-out size. The IP67 moisture rating makes SV4 switches ideal for harsh environment applications. These 2A, 36VDC pushbutton switches offer various illumination options and are ideal for use in audio visual, medical, and industrial control applications.

Features

  • Short-body design
  • 19mm panel cutout diameter
  • Multiple LED options
  • Ring or ring/power symbol illumination available
  • IP67 rated
  • Single-pole, single-throw (SPST)
  • Soldered wire leads (500mm long) optional

Applications

  • Audio visual
  • Medical
  • Industrial controls
  • Security
  • Kiosks
  • Electrical housewares

Specifications

  • 2A, 36VDC electrical rating
  • 200,000 cycles electrical life
  • 50mΩ maximum contact resistance at 1A, 12VDC
  • 2000VRMS dielectric strength at sea level
  • -20°C to +70°C operating temperature range
  • 1.8mm travel
  • 4.5N actuation force
  • 1mm to 6mm panel thickness
  • 1Nm to 3Nm mounting nut torque

Schematic

Schematic - E-Switch SV4 19mm Short Body Anti-Vandal Switches
Yayınlandı: 2020-05-22 | Güncellenmiş: 2024-05-20