EAO Series 82 Cabled Pushbutton Switches

EAO Series 82 Cabled Pushbutton Switches are over-molded at the rear side. These pushbutton switches have front and rear IP67 sealing along with pre-wired cables and connectors that increase durability. The cable version with M12 connectors is intended for use in machinery and is easy to mount, while the cable version with tin-plating offers R118 certification. The series 82 pushbutton switches are equipped with a 200mm cable that is available in either a straight or a 90° offset configuration. This offers the benefit of mounting flexibility, and the 90° offset cable exit point enables use with low-depth back panels.

The series 82 cabled pushbutton switches are available with optional single or bi-color LED illumination and laser markings. These pushbutton switches feature a housing made from SUS 316L stainless steel, >1 million cycles of operation, a 3.5N to 7N operating force range, and excellent tactile feedback. The series 82 cabled switches are ideal for heavy-duty vehicles, medical equipment, ticketing and vending machines, the food and beverage industry, and marine and security systems.

Features

  • Impact resistant to IK10, front protection up to IP65/IP67
  • Gold-plated silver contacts available for low voltages and currents
  • >1 million cycles of operation
  • Optional single or bi-color LED illumination and laser markings
  • Cleaning-agent-resistant Tritan light guide
  • 35VDC maximum switching voltage
  • Housing made of SUS 316L stainless steel
  • Low back panel with 90° offset version
  • Overmoulded on the rear with IP67 protection
  • Momentary or maintained switching action
  • Easy and flexible mounting with M12 connector and cable options
  • NO/NC contact arrangement

Applications

  • Food and beverage industry
  • Medical equipment
  • Ticketing and vending machines
  • Machinery and production facilities
  • Heavy-duty and speciality-vehicles
  • Passenger transportation systems and buses
  • Acces control and security systems

Specifications

  • LED illumination:
    • Red
    • Green
    • Yellow
    • White
    • Blue
    • Red/green bi-color
  • Terminals:
    • Cable 200mm or M12 connector
  • -30°C to 70°C operating temperature range

Mechanical Diagram

Mechanical Drawing - EAO Series 82 Cabled Pushbutton Switches
Yayınlandı: 2024-05-14 | Güncellenmiş: 2026-03-27