EAO Series 61 Modular Switch Range

EAO Series 61 Modular Switch Range are high quality, modular switches that includes panel and flush mount IP65 sealed push-buttons, indicators, selector switches, key-locks, and internationally approved emergency stop switches. Illumination is provided by high-intensity LEDs and both self-cleaning snap-action and slow-make switch elements are available. Terminals come in Quick Connect/Solder or screw.

Features

  • IP65 protection switch rating
  • 5A, 250VAC
  • Mounting
    • Raised mounting into 16mm cut-out
    • Flush mounting into 22.5mm, 21mm2, and 21mm x 27mm cut-out
  • Illumination using midget-grooved T13/4 lamps or single-chip LEDs
  • All standard lenses transparent with translucent diffusers available in different colors
  • For key-lock switches, 135 different keys available
Yayınlandı: 2014-07-10 | Güncellenmiş: 2024-09-10