EAO Series 14 Indicators with IP69K & IK07 Requirement
EAO Series 14 Indicators with IP69K and IK07 Requirements offer safe and reliable status indications. This is a necessity for applications within machinery, industrial automation, processing, food and packaging equipment, robotics, and specialty vehicles. These indicator units are the ideal solution by providing high-intensity, homogenous LED illumination and 180° all-around visibility while packaged in a compact, space-saving design. With a minimal back panel depth of just 9.5mm, a small outer diameter of 33.5mm, and a polyamide seal. The Series 14 indicator compact units function reliably in confined spaces. Additionally, installation is made easy with connectivity through Push-in-Terminals (PIT). These series 14 indicators are ideal for industrial machinery, robotics, food and packaging equipment, and specialty vehicles.The Series 14 indicator compact is ideal for harsh and industrial environments due to robust front protection (up to IP69K) and IK07 impact resistance. This provides safe and reliable illumination for more than 50,000 operating hours in both interior and exterior locations. As well as applications that experience increased levels of humidity or extreme temperature fluctuations.
These units can handle an operational voltage range between 14VAC/DC and 32VAC/DC, with a current consumption of less than 50mA. The Series 14 indicator compact features a range of customization options, including colors, connectors, and cables.
Features
- High-intensity illumination
- Long service life of more than 50,000 operating hours
- Compact and space-saving design
- 22m mounting
- IP65, IP67, and IP69K front protection
- 24VAC/DC maximum rating
- -25°C to 60°C operating range
- Push-in terminals
- Domed lens provides 180° all-around visibility
- Easy mounting with reliable PIT terminal
- IP69K protection and IK07 impact resistance
Applications
- Industrial machinery
- Robotics
- Food and packaging equipment
- Specialty vehicles
Dimensions
Yayınlandı: 2017-02-09
| Güncellenmiş: 2024-12-02