Eaton Electronics 0603ESDA ESD Suppressors
Eaton Electronics 0603ESDA ESD Suppressors provide electrostatic discharge (ESD) protection with a fast response time of <1ns, allowing equipment to pass IEC 61000-4-2 Level 4 test. The single-line, bidirectional 0603ESDA components feature a 0.05pF capacitance, making them ideal for high-speed data applications. The 0603ESDA-MLP1 ESD suppressor provides ESD port protection for mobile phones, smartphones, game consoles, computers, and peripherals. The AEC-Q200-qualified 0603ESDA-AEC1 automotive-grade ESD suppressor is ideal for infotainment/telematics, high-speed data ports/interfaces, automotive body electronics, ADAS systems, and satellite navigation systems.Features
- Ultra-low capacitance (0.05pF) ideal for high-speed data applications
- ESD protection with fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test
- Single–line, bidirectional device
- 0603 (1608 metric) compact design
- AEC-Q200 qualified (0603ESDA-AEC1 only)
- Moisture sensitivity level 1 (0603ESDA-AEC1 only)
- Lead free and RoHS compliant
Applications
- 0603ESDA-AEC1
- Infotainment and telematics
- In-vehicle infotainment (IVI) and navigation
- Audio subsystems
- USB and Ethernet hubs
- Active noise cancellation (ANC)
- High-speed data ports and interface
- RF Antenna
- Ethernet
- USB
- HDMI
- Automotive body electronics
- Central body control unit
- Vehicle access control system
- Advanced driver assistance systems
- Rear and front view cameras
- Automatic parking control
- Adaptive cruise control (ACC)
- Satellite navigation systems
- Infotainment and telematics
- 0603ESDA-MLP1
- Mobile phone/smartphone ESD port protection
- Game console ESD port protection
- High-speed ESD data port protection
- Set-top-boxes
- Tablets, notebooks, netbooks, and laptops
- High definition television (HDTV)
- Media players
- Digital cameras
- Medical equipment
- Computers and peripheral ESD port protection
- Consumer electronics
Specifications
- 30VDC maximum rated voltage
- 35V typical clamping voltage
- 300V typical trigger voltage
- 0.05pF typical capacitance at 1MHz, 0.15pf maximum
- -0.2dB typical attenuation change from 0 to 6GHz
- <1.0nA typical leakage current at 12VDC
- ESD capability IEC61000-4- 2 discharge
- 8kV typical direct
- 15kV typical air
- >1000 typical ESD pulse withstand
- -55°C to +125°C temperature range
Yayınlandı: 2021-07-20
| Güncellenmiş: 2025-07-01