Eaton Electronics 15BJ 1500W Transient Voltage Suppressors

Eaton Electronics 15BJ 1500W Transient Voltage Suppressors offer a 1500W peak pulse power rating and excellent clamping capability in a low-profile SMBF package. These suppressors feature a fast response time of typically less than 1ps and plastic packaging that meets UL 94V-0 flammability ratings. The 15BJ 1500W Transient Voltage Suppressors are ideal for telecommunications, appliances, industrial automation, and consumer electronics.

Features

  • Low-profile SMBF package
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000µs waveform
  • Typical 1R less than 1µA above 11V
  • Fast response time
  • Plastic package meets UL 94V-0 flammability ratings
  • UL 497B recognized

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables
Yayınlandı: 2021-03-02 | Güncellenmiş: 2024-10-08