Eaton Electronics 5-0SMDJ 5000W Transient Voltage Suppressors

Eaton Electronics 5-0SMDJ 5000W Transient Voltage Suppressors feature excellent clamping capability and a low-profile SMC package, making them ideal for surface-mounted applications in order to optimize board space. The series offers a 5000W peak pulse power rating, 300A current, and -55°C to +150°C operating temperature range. The 5-0SMDJ 5000W Transient Voltage Suppressors are well-suited for telecommunications, appliances, mobile and wearables, computing and servers, and consumer electronics.

Features

  • Low-profile SMC package
  • Excellent clamping capability
  • 5000W peak pulse power
  • Typical IR less than 1μA above 30V
  • Fast response time
  • Plastic package meets UL 94V-0 flammability ratings

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables
Yayınlandı: 2021-03-02 | Güncellenmiş: 2024-10-08