Eaton Electronics AMH Automotive Bolt-in Fuses

Eaton Electronics AMH Automotive Bolt-in Fuses feature a 125VDC voltage rating in a small size for high-current applications. These fuses have a 55.4mm x 17.7mm footprint with 39mm center tag width and 12mm height. The construction consists of a ceramic body with a bolt-in terminal design that is halogen free and lead free. Eaton AMH Automotive Bolt-in Fuses are UL recognized and cURus recognized (E91958, guide JFHR2, and JFHR8). Typical applications include energy, industrial, and transportation, including vehicle power distribution, material handling systems, aircraft power distribution, high current wire protection, as well as supercapacitor and battery systems.

Features

  • Small size for high-current applications
  • 55.4mm x 17.7mm footprint with 39mm center tag width and 12mm height
  • 125VDC voltage rating
  • Ceramic body with bolt-in terminal design
  • UL recognized
  • cURus recognized (E91958, guide JFHR2 and JFHR8)
  • Halogen free and lead free
  • RoHS compliant

Applications

  • High-current wire protection
  • Vehicle power distribution
  • Material handling systems
  • Aircraft power distribution
  • Supercapacitor and battery systems

Dimensions (mm)

Eaton Electronics AMH Automotive Bolt-in Fuses
Yayınlandı: 2022-12-23 | Güncellenmiş: 2024-10-09