Eaton Electronics ST Series Automotive TVS Diode ESD Suppressors

Eaton Electronics Automotive TVS Diode ESD Suppressors are AEC-Q101-qualified diodes ideal for automotive applications. The TVS diodes protect up to four I/O lines with unidirectional or bi-directional options. The diodes act as electrostatic discharge (ESD) suppressors and operate with ±8V to ±30V typical ESD ratings. The Eaton Electronics Automotive TVS Diode ESD Suppressors feature a low clamping voltage range and a wide junction capacitance range. The TVS diodes are RoHS compliant and ideal for automotive chassis and safety systems, advanced driver assistance systems (ADAS), communications/infotainment systems, powertrain control, and automotive lighting applications.

Features

  • AEC-Q101 qualified
  • Protects up to four I/O lines
  • Unidirectional or bi-directional line options
  • Low clamping voltage
  • High peak power
  • High peak current dissipation
  • Meets moisture sensitivity level (MSL) 1
  • UL 94V-0 molding compound flammability rating
  • Halogen free, lead free, RoHS compliant

Applications

  • Automotive chassis and safety systems
  • ADAS
  • Communication and infotainment systems
  • CAN-bus, LIN, and Ethernet communication modules
  • Network systems and body electronics
  • Powertrain controls
  • Automotive lighting

Specifications

  • 3.3V to 36V reverse working voltage
  • 3.6V to 47.5V reverse breakdown voltage
  • 0.1μA to 1μA reverse leakage current range
  • 4A to 7A peak pulse current
  • 6.5V to 60V clamping voltage range
  • 0.4pF to 1050pF junction capacitance
  • ±8V to ±30V typical ESD rating
  • -55°C to +150°C operating and storage temperature range

Videos

Yayınlandı: 2024-07-22 | Güncellenmiş: 2024-10-10