Eaton DRA Shielded Inductors
Eaton DRA Shielded Inductors include the DRA, DRAP, and DRAQ series. The DRA and DRAP magnetically shielded inductors offer low EMI and can be configured in many inductor topologies with good thermal dissipation characteristics and superior mechanical strength. The DRAQ series features a unique dual/coupled winding construction offering single (series) or dual (parallel) inductor modes and enhanced shock and vibration performance, which is optimized for best peak current operation. All three types of these Eaton shielded inductors are AEC-Q200 compliant to perform at high operating temperatures of up to +165°C.Features
- Includes DRA, DRAP, and DRAQ series
- AEC-Q200 compliant
- High operating temperatures of up to +165°C
Additional Resources
Yayınlandı: 2024-08-06
| Güncellenmiş: 2024-08-19