Eaton Electronics EAC14 14 x 38mm EV Fuses
Eaton Electronics EAC14 14mm x 38mm EV Fuses provide a higher power density and reliability than standard fuses. The compact fuses provide bolt-down terminal and PCB terminal options for easy integration. The fuses feature a 420VAC/500VDC max rated voltage and a 50A to 80A current rating range. The Eaton Electronics EAC14 14mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EAC14 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.Features
- 14mm x 38mm fuse
- 300% minimum breaking capacity
- Optional bolt-down terminal
- Optional PCB terminal
- Designed to JASO D622, ISO8820-8, GB/T31465
- Produced with ISO9001 and IATF16949 certification
- Halogen-free
- Lead-free
- RoHS compliant
Applications
- Automotive OBCs
- Commercial grade OBCs
- Three-phase EVSE and charging infrastructure
- UPS
- Motor protection
- Rectifiers and inverters
- Energy storage systems
- On-board EV powertrain and distribution
Specifications
- 420VAC/500VDC rated voltage
- 50A to 80A rated current range
- 420VAC/500VDC breaking capacity at 6kA/20kA
- 1.03mΩ to 1.95mΩ typical cold resistance
- 150mV to 170mV typical voltage drop
- 1.35W to 1.9W power loss at 0.5ln
- -40°C to +125°C operating temperature range
Videos
Yayınlandı: 2023-12-04
| Güncellenmiş: 2025-02-27