Eaton EPM EVK Evaluation Kits

Eaton EPM EVK Evaluation Kits test the electrical performance of EPM78Vx, EPM12V2, and EPM12V1 DC-DC non-isolated converters. The Eaton EPM78Vx Evaluation Kit features input and output connectors and an EMI Class A/B protection circuit. The EPM78Vx Evaluation Kit comes with 7 pcs of the EPM78Vx DC/DC Converters, 1 pc of each input voltage option. The EPM12V2 Evaluation Kit is made up of the input and output connectors and a DC/DC converter. The kit features six additional functions: output voltage trim, voltage sense, remote on/off, power good, synchronization, and sequencing. The EMP12V1 Evaluation Kit is made up of the input and output connectors and a DC/DC converter with 2 functions (output voltage trim and remote on/off).

Features

  • Tests the electrical performance of EPM DC-DC non-isolated converters
  • EPM78Vx kit
    • Comes with 7 pcs of the EPM78Vx DC/DC Converters, 1 pc of each input voltage option
    • Made up of input and output connectors and an EPM78Vx converter
    • Includes EMI Class A/B protection circuit
  • EPM12V2 kits
    • Negative logic and positive logic versions
    • Includes input and output connectors and an EPM12V2 DC/DC Converter
    • Six additional functions include output voltage trim, voltage sense, remote on/off, power good, synchronization, and sequencing
  • EPM12V1 kit
    • Made up of the input and output connectors and the EPM12V1 DC/DC converter
    • Two additional functions: output voltage trim and remote on/off

Specifications

  • EPM78Vx kit
    • Voltages can step down to 1.8VDC to 15VDC
    • High efficiency up to 94.5%
    • -40°C to +85°C operating temperature range
  • EPM12V2 kits
    • Up to 12A output current with a wide DC input
    • High efficiency up to 91%
    • -40°C to +90°C operating temperature range
    • 3V to 14.4V input range
    • 12V nominal input voltage
  • EPM12V1 kit
    • Up to 1A output current with a wide DC input
    • High efficiency up to 89.5%
    • -40°C to +82°C operating temperature range
    • 3V to 14V input range
    • 12V nominal input voltage
Yayınlandı: 2021-06-01 | Güncellenmiş: 2022-05-12