Eaton EXLA High-Current Molded Inductors
Eaton EXLA High-Current Molded Inductors feature a wide operating temperature, making them excellent for higher currents requiring low saturation and stability. The next-generation pressed powder inductors operate in a temperature range from -55°C to +155°C, including self-temperature rise. This automotive-grade lineup provides a broad range of inductances, from 0.185µH to 22µH, and a variety of high power density sizes, including 4mm, 5mm, 6mm, 7mm, 8mm, and 10mm. Eaton EXLA High-Current Molded Inductors are built with advanced molded construction.Features
- Next-generation pressed powder inductors
- Automotive grade
- Ideal for higher currents requiring low saturation and stability
- 4mm, 5mm, 6mm, 7mm, 8mm, and 10mm high power density sizes
- 0.185µH to 22µH inductance range
- Advanced molded construction
- -55°C to +155°C temperature range (including self-temperature rise)
Yayınlandı: 2024-08-06
| Güncellenmiş: 2024-08-14