Eaton EXLA1V Automotive High Current Molded Inductors

Eaton EXLA1V Automotive High Current Molded Inductors provide a high current carrying capacity, low DC resistance (DCR), high efficiency, and soft saturation. These magnetically shielded, low EMI inductors are AEC-Q200 qualified and come in a surface-mount package with an alloy powder core material. A variety of package sizes are available, with heights as low as 2.1mm. The overall inductance range extends from 0.18μH to 22μH, and the current range covers 3.4A to 36A. Eaton EXLA1V Automotive High Current Molded Inductors operate in a -55°C to +155°C temperature range (ambient plus self-temperature rise). Applications include LED lighting, advanced driver assistance systems (ADAS), infotainment and cluster electronics, battery management systems (BMS), electronic control units (ECU), and more.

Features

  • High current carrying capacity
  • AEC-Q200 qualified
  • Low DCR, high efficiency
  • Magnetically shielded, low EMI
  • Soft saturation
  • Alloy powder core material
  • Surface-mount package
  • Moisture Sensitivity Level (MSL): 1
  • Lead free
  • Halogen free
  • RoHS compliant

Applications

  • LED lighting
  • ADAS
  • Adaptive cruise control (ACC)
  • Collision avoidance
  • Infotainment and cluster electronics
  • BMS
  • Electric pumps, motor control, and auxiliaries
  • Powertrain control modules (PCU) and engine control modules (ECM)
  • ECU

Specifications

  • Inductance range
    • EXLA1V04: 0.47μH to 4.7μH
    • EXLA1V05: 0.27μH to 22μH
    • EXLA1V06: 0.18μH to 22μH
    • EXLA1V07: 1μH to 10μH
  • Current range
    • EXLA1V04: 3.5A to 13.2A
    • EXLA1V05: 3.4A to 28A
    • EXLA1V06: 5A to 36A
    • EXLA1V07: 5A to 31.8A
  • -55°C to +155°C operating temperature range (ambient plus self-temperature rise)
  • Package dimensions
    • EXLA1V04: 4.6mm x 4.6mm footprint, 2.1mm height
    • EXLA1V0503: 6.2mm x 5.9mm footprint, 3.1mm height
    • EXLA1V0505: 6.2mm x 5.9mm footprint, 5mm height
    • EXLA1V0603: 7.4mm x 7.1mm footprint, 3.1mm height
    • EXLA1V0605: 7.4mm x 7.1mm footprint, 5mm height
    • EXLA1V0606: 7.4mm x 7.1mm footprint, 6mm height
    • EXLA1V0703: 8.7mm x 8.3mm footprint, 3.1mm height
    • EXLA1V0705: 8.7mm x 8.3mm footprint, 5mm height
    • EXLA1V0707: 8.7mm x 8.3mm footprint, 7mm height
Yayınlandı: 2023-03-28 | Güncellenmiş: 2025-07-01