Eaton Electronics HCM1A1105V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A1105V2 Automotive Grade High Current Power Inductors feature an inductance range of 0.68μH to 68μH in an SMT footprint of 11.2mm x 10.3mm with a height of 5mm. These inductors are magnetically shielded for low EMI and use an advanced molded construction design for high current handling capabilities. The series provides temperature stability over the operating temperature range, low core loss, improved thermal dissipation characteristics, superior mechanical strength. The HCM1A1105V2 Automotive Grade High Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The series is AEC-Q200 Automotive Grade 1 compliant.

Features

  • AEC-Q200 qualified
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • DC-DC converter applications up to 1MHz
  • Filtering applications up to self-resonant frequency (SRF)
  • 0.68μH to 68μH inductance range
  • 2.3A to 30A current range
  • 11.2mm x 10.3mm surface-mount package with 5mm height
  • Moisture sensitivity level (MSL) 1
  • Alloy powder core material

Applications

  • Body electronics
  • Advanced driver assistance systems (ADAS)
  • Infotainment and cluster electronics
  • Chassis and safety electronics
  • Engine and powertrain systems
Yayınlandı: 2019-11-25 | Güncellenmiş: 2024-10-08