Eaton Electronics HCM1A2213V2 Automotive Grade Power Inductors
Eaton Electronics HCM1A2213V2 Automotive Grade High Current Power Inductors provide an inductance range of 0.47μH to 100μH and an SMT footprint of 22.78mm x 22.30mm with a height of 13mm. These inductors use an advanced molded construction design for high current handling capabilities and low core loss. The HCM1A2213V2 series offers superior mechanical strength, improved thermal dissipation characteristics, and temperature stability over the operating temperature range. The components are magnetically shielded for low EMI. The HCM1A2213V2 Automotive Grade High Current Power Inductors are AEC-Q200 Automotive Grade 1 compliant and designed to meet automotive electronics power and thermal handling requirements.Features
- AEC-Q200 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- DC-DC converter applications up to 1MHz
- Filtering applications up to self-resonant frequency (SRF)
- 0.47μH to 100μH inductance range
- 6.4A to 100A current range
- 22.78mm x 22.30mm surface-mount package with 13mm height
- Moisture sensitivity level (MSL) 1
- Alloy powder core material
Applications
- Body electronics
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
Yayınlandı: 2019-11-25
| Güncellenmiş: 2024-10-08