Eaton Electronics HVI Water-Resistant Fuse Holders

Eaton Electronics HVI Water-Resistant Fuse Holders are designed for use with 6.3mm x 32mm (1/4" x 1 1/4") fuses and accept 16AWG to 12AWG copper wire. These high-temperature, flame-retardant fuse holders feature an in-line connection and a copper crimp lead material. The series offers a 600V voltage rating, 20A current, and IP54 rating for exposed locations. The HVI Water-Resistant Fuse Holders are E14853 UL recognized and have a +150°C temperature rating.

Features

  • For 6.3mm x 32mm (1/4" x 1 1/4") fuses
  • IP54 rating for exposed locations
  • Accepts 16AWG to 12AWG copper wire
  • Copper crimp lead material
  • High temperature, flame retardant, phenolic meets UL 94 HB
  • Crimp or 1/4" quick connect terminals
  • In-line connection
  • RoHS compliant

Dimensions (In)

Eaton Electronics HVI Water-Resistant Fuse Holders
Yayınlandı: 2020-10-07 | Güncellenmiş: 2024-10-08