Eaton Electronics PowerStor M & PM Series Supercapacitors

Eaton Electronics M and PM Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials. Both the M and PM series feature low ESR with high energy density, high capacitance, long cycle life, low leakage current, and RoHS compliance (halogen-free, lead-free). The M series is 2.5V, while the PM series is 5V. Eaton Electronics M and PM supercapacitors are offered in various capacitor solutions for applications ranging from a few micro-amps for several days to several amps for milliseconds, such as pulse power, bridge, or hold-up power.

Features

  • Voltage
    • M series: 2.5V
    • PM series: 5V
  • High capacitance, long cycle life
  • Low ESR with high energy density
  • Low leakage current
  • UL recognized

Applications

  • Pulse power
  • Bridge or hold-up power
Yayınlandı: 2010-06-29 | Güncellenmiş: 2024-10-14